Bosch 06019J0200 GDX 18V-210 C Professional Impact Driver/Wrench 18V Bare Unit

MPN
06019J0200
Brand
Bosch
EAN-13
3165140971423
Order Code
97-7694
Country of Origin
Malaysia

Discontinued by Manufacturer


Bosch GDX 18V-210 C Professional Impact Driver/Wrench with a 2-in-1 tool holder (1/4in internal hex and 1/2in square drive) for highest flexibility and broadest application. Delivers powerful performance whilst preventing damage to materials. Two default modes on the user interface, selftapping screw (A) and wood screw (B), mean more control and less broken or stripped off screwheads, worn-out threads, and damaged workpieces by slowing down or shutting off the impact driver. Each mode is customisable via the Bosch Toolbox App.

Three speed/torque settings ensure impressive control and greater flexibility on the job. Comes with a status indicator, LED light, and belt clip for greater convenience.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: 1/4in Hex Uni & 1/2in Square.
No Load Speed: 0-1,100/0-2,300/0-3,400/min.
Impact Rate: 0-2,200/0-3,100/0-4,100/bpm.
Max. Torque: 130/160/210Nm.
Max. Breakaway Torque: 370Nm.
Bolt Size: M6 - M16.
Weight: 1.2kg excl. battery.


Battery Included No
Adjustable speed Yes
Battery Voltage 18 V
Bold size M 6 – M 16
Breakaway torque, max. 370 Nm
Built-in light Yes
Chuck diameter 1/4
Depth 147mm
Handle shape Pistol handle
Height 205mm
Idle speed (1st gear) 2200 RPM
Idle speed (2nd gear) 3100 RPM
Idle speed (3rd gear) 4100 RPM
Idle speed (max) 3400 RPM
Idle speed (min) 2300 RPM
Impact Rate 0-4.100 bpm
Impact rate (1st level) 0-2.200 bpm
Impact rate (2nd level) 0-3.100 bpm
Impact rate (3rd level) 0-4.100 bpm
Impact rate (max) 4100 IPM
Maximum torque (hard applications) 210 N·m
Maximum torque (soft applications) 130 N·m
Motor type Brushless
No-Load Speed 0-3.400 rpm
No-load speed (1st level) 0-1.100 rpm
No-load speed (2nd level) 0-2.300 rpm
No-load speed (3rd level) 0-3.400 rpm
Power Source Battery
Product colour Black, Blue
Product Type Impact driver
Removable battery Yes
Reverse Yes
Tool Holder 1/2' Square,1/4' Hex Uni
Torque (max) 210 N·m
Torque adjustment range, min./max., 1st level 0/130 Nm
Torque adjustment range, min./max., 2nd level 0/160 Nm
Torque adjustment range, min./max., 3rd level 0/210 Nm
Torque settings 3
Torque, max. 210 Nm
Weight 1.2kg
Weight excl. battery 1.2kg
Width 61mm

Trustpilot