Bosch 06019H9102 Professional Cordless Angle Grinder 125mm Brushless

Order Code:

02-1794

Brand: Bosch MPN: 06019H9102 EAN-13: 4059952568980

Discontinued


The Bosch Professional GWX 18V-7 is a cordless angle grinder known for its brushless motor and compatibility with 125 mm discs. It is sold without a battery or charger but includes a case. This power tool is ideal for cutting and grinding applications.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Adjustable speed Yes
Auxiliary handle Yes
Battery Voltage 18 V
Country of origin Germany
Dim (L x W x H) 298 x 224 x 116 mm
Grinding disc diameter 12.5cm
Height 116mm
Idle speed 11000 U/min
Idle speed (max) 11000 RPM
Length 298mm
Number of Batteries 0
Operating Voltage 18V
Package depth 445mm
Package height 155mm
Package width 360mm
Power Source Battery
Product colour Blue
Rack size 483 mm (19")
Vibration level (grinding) 9 m/s²
Vibration level (sanding) 2.5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight, information without rechargeable battery
Width 224mm

Trustpilot