Bosch 06019H6B00 Professional Cordless Angle Grinder 125mm Brushless 18V

MPN
06019H6B00
Brand
Bosch
EAN-13
4059952610016
Order Code
02-1785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £342.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

Bosch Professional's 06019H6B00 cordless angle grinder features a brushless motor and operates at 18 V with a power of 1500 W. This versatile power tool is designed for disc cutting tasks and does not include a battery. It is ideal for professional use in metalworking, construction, and maintenance.
Voltage 18V
Type Cordless Angle Grinder
Power 1500W
Disc Diameter 125mm
Battery Voltage 18 V
Dim (L x W x H) 330 x 265 x 119 mm
Height 119mm
Length 330mm
Mandrel thread M14
Number of Batteries 0
Package depth 375mm
Package height 155mm
Package width 155mm
Sound power level 97 dB
Sound pressure level 86 dB
Weight 2300g
Weight, information without rechargeable battery
Width 265mm

Reviews

Be the first to submit a review

Trustpilot