Bosch 06019H4008 GSB 18V-28 Combi Drill with L-BOXX 18V Bare Unit

MPN
06019H4008
Brand
Bosch
EAN-13
3165140979467
Order Code
97-7847
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £145.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

The Bosch GSB 18V-28 Dynamic Combi Drill has a durable design that is ideal for everyday use. Electronic Motor Protection (EMP) protects against overload and ensures a long lifetime. The compact design provides comfortable handling. It is fitted with a durable 13mm, autolock full metal chuck. Bosch Electronic Cell Protection (ECP) protects the battery against overload, overheating and deep discharge.

Specification:

Chuck: 13mm
No Load Speed: 0-500/0-1,900/min.
Impact Rate: 0-28,500/bpm.
Max. Torque: 63Nm.
Torque Settings: 20 + Drill.
Capacity: Masonry 13mm, Steel 13mm, Wood 38mm.
Sound pressure level: 100 dB(A).
Vibration emission value ah: 11.5 m/s².

 

Screw Capacity: Machine Screw 8mm

This Bosch GSB 18V-28 Combi Drill comes in an L-BOXX Carry Case as a Bare Unit. NO battery or charger supplied.


Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Bolt mode Yes
Built-in light Yes
Carrying case Yes
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Depth 202mm
Drilling Yes
Drilling diameter in steel (max) 1.3cm
Handle shape Pistol handle
Height 204mm
Idle speed (1st gear) 500 RPM
Idle speed (2nd gear) 1900 RPM
Idle speed (max) 28500 RPM
Power Source Battery
Product colour Black, Blue, Red
Product Type Power screwdriver
Reverse Yes
Screw diameter (max) 3.8cm
Torque (max) 63 N·m
Torque (min) 28 N·m
Vibration level (metal drilling) 11.5 m/s²
Vibration level uncertainty (metal drilling) 1.5 m/s²
Weight 1.2kg
Width 78mm

Reviews

Be the first to submit a review

Trustpilot