Bosch 06019H2201 Professional Cordless Screwdriver 1.5Ah 7 Torque Stages

MPN
06019H2201
Brand
Bosch
Order Code
02-1768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 4 weeks


Bosch Professional manufactures the Bosch GO 06019H2201, a cordless screwdriver with a power capacity of 1.5 Ah. This power tool is designed for efficiency and precision, featuring rechargeable capabilities for extended use. Typical applications include assembly tasks, DIY projects, and professional maintenance work.
Type Cordless screwdriver
Capacity 1.5Ah
Charging Time 1.5h
Idle speed (details) 0 - 360 U/min
Max. Torque (soft/hard) 2.5/5Nm
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot