Bosch 06019G3F0B GWS 18V-10 PSC Professional Angle Grinder 125mm 18V Bare Unit

MPN
06019G3F0B
Brand
Bosch
EAN-13
3165140960823
Order Code
97-7671
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £286.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Bosch GWS 18V-10 PSC Professional Angle Grinder equipped with a Protection switch, KickBack Control, and an intelligent brake system, providing maximum user protection and convenience. Its Bluetooth Connectivity module allows setting adjustments directly via the Toolbox App, while a user interface with speed selection provides active tool feedback for highest convenience.

This tool is intended for cutting and grinding metal, stone, and concrete. It also features protection guard, keyless nut, and Vibration Control handle. Compatible with dust attachments GDE 125 EA-T Professional and GDE 115 / 125 FC-T Professional.

Comes as a Bare Unit, NO battery or charger.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Supplied with: 1 x Quick-locking Nut, 1 x Plastic Protective Clip-on Cutting Guard, 1 x Protective Guard, 1 x Backing Flange, 1 x Vibration Control Auxiliary Handle, 1 x 1/1 L-BOXX Inlay for tool and charger and 1 x L-BOXX 136.

Specifications:

No Load Speed: 4,500-9,000/min.
Disc Diameter: 125mm.
Grinding Spindle Thread: M14.
Bore Size, Diameter: 22.23mm.
Weight: 2kg excl. battery.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18.0 V
Bore size, diameter 22.23mm
Grinding spindle thread M14
Idle speed (max) 9000 RPM
Idle speed (min) 4500 RPM
No-Load Speed 4.500 – 9.000 rpm
Number of gears 3
Number of grinding discs 1
Package depth 446mm
Package height 155mm
Package weight 2.8kg
Package width 360mm
Power Source Battery
Product colour Black, Blue, Grey, Red
Rubber backing pad, diameter 125mm
Sound power level 90 dB
Sound pressure level 79 dB
Spindle Thread M14
Vibration emission 5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 2kg
Weight excl. battery 2kg

Reviews

Be the first to submit a review

Trustpilot