Bosch 06019F2070 GWS 12V-76V Professional 76mm Angle Grinder 12V Bare Unit

MPN
06019F2070
Brand
Bosch
EAN-13
4059952621579
Order Code
97-7660
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £118.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GWS 12V-76V Professional Angle Grinder for quick cutting at the work site, making it convenient for cutting applications in every situation. This small angle grinder's high-performance brushless motor facilitates fast work rates, enabling high productivity. It is also highly versatile for a variety of different materials such as cutting metal, tiles, and bricks.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 12V batteries and chargers (Professional 12V System).

Specifications:

No Load Speed: 19,500/min.
Disc Diameter: 76mm.
Spindle: M5.
Bore Size: 10mm.
Weight: 0.9kg excl. battery.


Voltage 12V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 76mm

Reviews

Be the first to submit a review

Trustpilot