Bosch 06019F2000 Cordless Angle Grinder Powerful & Compact (No Battery)

MPN
06019F2000
Brand
Bosch
EAN-13
3165140813204
Order Code
02-1748
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £123.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch Professional manufactures the 06019F2000 Cordless angle grinder, known for its portability and high efficiency in cutting applications. This disc cutter, designed without an included battery, is ideal for both professional construction work and home improvement projects. As a versatile power tool, it excels in cutting metal, tile, and other materials with precision and ease.
Voltage 12v
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 76mm
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 12.0 V
Bore Size 1cm
Bore size, diameter 10.00mm
Cutting depth (max) 1cm
Grinding disc diameter 7.6cm
Grinding spindle thread M5
Idle speed (max) 19500 RPM
Length 202mm
No-Load Speed 19.500 rpm
Number of Batteries 0
Number of grinding discs 3
Power Source Battery
Product colour Black, Blue, Red
Protective guard Yes
Rack size 483 mm (19")
Spindle Thread M5
Vibration emission 13.5 m/s²
Weight 0.7kg
Weight excl. battery 0.5kg
Weight, information without rechargeable battery
Width 88mm

Reviews

Be the first to submit a review

Trustpilot