Bosch 06019E4002 GTB 12V-11 Professional Drywall Screwdriver 12V Bare Unit

MPN
06019E4002
Brand
Bosch
EAN-13
3165140782968
Order Code
97-7659
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch GTB 12V-11 Professional Drywall Screwdriver for occasional drywall applications in the 12V category. A brushless motor with Electronic Motor Protection and a motor brake provide long tool lifetime. It's compact and lightweight design incorporates an ergonomic grip circumference for comfortable handling, even in narrow work spaces. This tool is intended for fastening drywall screws into materials such as wood and metal but is also optimised for attaching plasterboard.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 12V batteries and chargers (Professional 12V System). The MA 55 Professional screw gun magazine attachment can also be used with this machine (SOLD SEPERATELY).

Specifications:

Bit Holder: 1/4in Hex Uni.
No Load Speed: 0-3,000/min.
Max. Torque: 3Nm.
Max. Screw Diameter: 4mm.
Weight: 0.7kg excl. battery.


Battery Included No
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 12.0 V
Bit holder 1/4' Hex Uni
Bit set holder Yes
Built-in light Yes
Chuck diameter 1/4
Depth 240mm
Drilling Yes
Handle shape Pistol handle
Height 180mm
Idle speed (max) 3000 RPM
Max. screw diameter 4mm
Maximum torque (hard applications) 11 N·m
Maximum torque (soft applications) 3 N·m
Motor type Brushless
No-Load Speed 0 – 3.000 rpm
Package depth 330mm
Package height 80mm
Package Type Box
Package width 212mm
Power Source Battery
Product colour Black, Blue, Red, Silver
Product Type Power screwdriver
Screw diameter (max) 4mm
Torque (max) 3 N·m
Torque, max. (hard/soft) 3 Nm
Vibration emission 0.5 m/s²
Vibration level (screwdriving) 1.5 m/s²
Vibration level uncertainty (screwdriving) 0.5 m/s²
Weight 900g
Weight excl. battery 0.7kg
Width 55mm

Reviews

Be the first to submit a review

Trustpilot