Bosch 06019E3000 GAS 12V Professional Handheld Vacuum 12V Bare Unit

MPN
06019E3000
Brand
Bosch
EAN-13
3165140773188
Order Code
97-7658
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch GAS 12V Professional Handheld Vacuum for dry vacuuming. Its extremely compact design enables easy mobility and manoeuvrability, and fits even the smallest L-BOXX 102 (NOT SUPPLIED) for convenient transportation.

Supplied with 1 x Flat-pleated Filter and 1 x Crevice Nozzle.

Comes as a Bare Unit, NO battery or charger.

Compatible with all Bosch Professional 12V batteries and chargers (Professional 12V System). 

Specifications:

Max. Airflow Rate (turbine): 15 l/s.
Max. Vacuum Pressure (turbine): 45 mbar.
Filter Surface Area: 408cm².
Container Volume: 0.35 litre.
Weight: 0.7kg excl. battery.


Capacity 0.35 l
Airflow 900 l/min
Battery low indication Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 12.0 V
Cleaning type Dry
Crevice tool Yes
Depth 273mm
Dirt capacity dry 0.35 L
Dirt separating method Filtering
Dust container type Bagless
Filter surface area 408cm²
Filtration System Yes
Height 170mm
Max. airflow rate (turbine) 15.0 l/s
Max. vacuum pressure (turbine) 45 mbar
Power Source Battery
Product colour Black, Blue
Vacuum wand assembly No
Weight excl. battery 0.7kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot