Bosch 06019E0102 Professional Cordless Impact Driver 115Nm 12V Li-ion

MPN
06019E0102
Brand
Bosch
EAN-13
3165140799874
Order Code
02-1745
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £167.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Professional GDS 12V-115 is a cordless impact driver featuring a 115 Nm torque and powered by a 12V Li-ion battery. Produced by Bosch Professional, this power tool is designed for efficient fastening applications. Typical uses include driving screws and bolts in construction and maintenance tasks.
Voltage 12V
Type Cordless impact driver
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 12 V
Carrying case Yes
Chuck diameter 3/8
Depth 137mm
Dim (L x W x H) 440 x 360 x 120 mm
Handle shape Pistol handle
Height 120mm
Idle speed (1st gear) 2700 RPM
Idle speed (2nd gear) 3100 RPM
Idle speed (details) (1st/2nd Stage) 0-1200/2600 U/min
Idle speed (max) 2600 RPM
Impact rate (max) 3100 IPM
Length 440mm
Max. screw Ø M4 - M12
Max. Torque 115Nm
Number of Batteries 0
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue, Red
Product Type Impact driver
Reverse Yes
Technology Li-ion
Torque (max) 115 N·m
Torque levels 2
Vibration level (screwdriving) 10 m/s²
Vibration level uncertainty (screwdriving) 1.5 m/s²
Weight 0.9kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot