Bosch 06019C3660 GAS 35 H AFC Professional H-Class Wet & Dry Vacuum 1200W 110V

MPN
06019C3660
Brand
Bosch
EAN-13
4059952564845
Order Code
97-7649
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £852.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch GAS 35 H AFC Professional H-Class Wet & Dry Vacuum 110V Version.


Capacity 19.2 l
Airflow rate (turbine) 74 l/s
Dust Class H
Dust class of wet/dry extractor H
Filter surface area 5.000cm²
Input power 1200 W
Package depth 720mm
Package height 395mm
Package width 580mm
Rated input power 1.200 W
Tool dimensions (height) 575mm
Tool dimensions (length) 515mm
Tool dimensions (width) 375mm
Vacuum pressure (turbine) 254 mbar
Weight 12.400kg
Wheels, number 4

Reviews

Be the first to submit a review

Trustpilot