Bosch 06019C3160 GAS 35 M AFC Professional M-Class Wet & Dry Vacuum 1200W 240V

MPN
06019C3160
Brand
Bosch
EAN-13
3165140705424
Order Code
97-7646
Country of Origin
Italy

Discontinued


Bosch GAS 35 M AFC Professional M-Class Wet & Dry Vacuum 240V Version.


Capacity 19.2 l
AC input voltage 240 V
Airflow rate (turbine) 74 l/s
Dust Class M
Dust class of wet/dry extractor M
Filter surface area 6.150cm²
Input power 1200 W
Package depth 740mm
Package height 401mm
Package width 588mm
Rated input power 1.200 W
Tool dimensions (height) 575mm
Tool dimensions (length) 515mm
Tool dimensions (width) 375mm
Vacuum pressure (turbine) 254 mbar
Weight 12.400kg

Trustpilot