Bosch 06019C3060 GAS 35 L SFC+ Professional L-Class Wet & Dry Vacuum 1200W 240V

MPN
06019C3060
Brand
Bosch
EAN-13
3165140705455
Order Code
97-7645
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £494.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bosch GAS 35 L SFC+ Professional L-Class Wet & Dry Vacuum with a convenient semi-automatic filter cleaning (SFC+) system. This system enables quick and easy onehanded filter cleaning for faster, uninterrupted work progress. It has an L-class dust extractor certification in accordance to EU standards, ensuring good user protection. It also features an extremely powerful 1,380 W suction turbine, providing 254 mbars of very high vacuum pressure for the best extraction results.

Compatible with the Bosch Click & Clean System.

Supplied with:

1 x SFC+ Module.
1 x Hose with Power Tool Adaptor 3m x 35mm Ø.
3 x 0.35m Chrome-plated Suction Tube, 35mm Ø.
1 x Floor Nozzle Set, 35mm Ø.
1 x Crevice Nozzle, 35mm Ø.
1 x Elbow.
1 x Cellulose Flat-pleated Filter.
1 x Disposable Bag.

Specifications:

Input Power: 1,200W.
Tank Capacity: Wet 19.2 litre, Dry 35 litre.
Max. Airflow Rate (Turbine): 74 l/s.
Max. Vacuum Pressure (Turbine): 254 mbar.
Filter Surface Area: 6,150cm².
Suction Hose Nominal Width: 35mm.
Weight: 11.6kg.


Capacity 19.2 l
AC input voltage 240 V
Airflow rate (turbine) 74 l/s
Dust Class L
Dust class of wet/dry extractor L
Filter surface area 6.150cm²
Input power 1200 W
Package depth 732mm
Package height 392mm
Package width 595mm
Rated input power 1.200 W
Tool dimensions (height) 575mm
Tool dimensions (length) 515mm
Tool dimensions (width) 375mm
Vacuum pressure (turbine) 254 mbar
Weight 11.600kg

Reviews

Be the first to submit a review

Trustpilot