Bosch 06019C3000 Wet/Dry Vacuum Powerful Long-lasting Efficient

Image Representative of Range

Bosch 06019C3000 Wet/Dry Vacuum Powerful Long-lasting Efficient

MPN
06019C3000
Brand
Bosch
EAN-13
3165140705448
Order Code
11-5214
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £680.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 23/05/2026

The Bosch Professional 06019C3000 wet/dry vacuum cleaner efficiently handles both wet and dry debris. It features a powerful motor and robust construction for reliable performance. Ideal for use in construction sites and workshops, this wet dry vac meets rigorous cleaning demands.
Type Wet/dry vacuum cleaner
Capacity 19.2 L
AC input frequency 50 - 60 Hz
AC input voltage 230 V
Airflow 74 l/s
Carrying handle(s) Yes
Cleaning type Dry&wet
Crevice tool Yes
Depth 515mm
Dimensions (W x H) 450 mm x 575 mm
Dust Class L
Filter surface 6150cm²
Height 575mm
hose diameter 3.5cm
Hose Length 3m
Input power 1200 W
Manual Yes
Max. power consumption 1200W
Misc Attribute GAS 35 L SFC
Number of Wheels 4 wheel(s)
Operating Voltage 230 V/50 Hz
Package depth 515mm
Package height 575mm
Package width 450mm
Power socket Yes
Power Source AC
Product colour Black, Blue
Self-cleaning filter Yes
Vacuum 254mbar
Vacuum hose dimensions Ø 35 mm x 3m
Ventilating pressure (max) 254 mbar
Wet/dry floor nozzle Yes
Width 450mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot