Bosch 06019B690E Professional GSB12V-15 Cordless Impact Driver 2-Speed

MPN
06019B690E
Brand
Bosch
EAN-13
3165140773287
Order Code
02-1738
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £108.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Professional manufactures the GSB12V-15, a 2-speed cordless impact driver known for its compact design and powerful performance. This versatile power tool is ideal for drilling and screw driving tasks in wood, metal, and plastic. It is widely used by professionals for its reliability and efficiency in various construction and DIY applications.
Voltage 12V
Type Cordless impact driver
Battery Included No
Chuck Type Keyless
Battery Voltage 10.8 V
Chuck capacity (max) 1cm
Chuck capacity (min) 1mm
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 1.9cm
Hammer drilling Yes
Height 115mm
Idle speed (1st gear) 380 RPM
Idle speed (2nd gear) 1300 RPM
Idle speed (details) (1st/2nd Gear) 0-380/0 to 1300 U/min
Length 440mm
Max. drill diameter (Wood/steel/masonry) 19/10/10mm
Max. screw Ø 7mm
Maximum torque (hard applications) 30 N·m
Maximum torque (soft applications) 15 N·m
Number of Batteries 0
Number of gears 2
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue, Red
Product design Pistol grip drill
Reverse Yes
Screw diameter (max) 7mm
Screwdriving Yes
Spindle Thread 1/2
Technology Li-ion
Torque levels 20+1
Torque settings 21
Transmission type 2-speed
Vibration emission 10.5 m/s²
Weight 1kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot