Bosch 06019A6979 06019A6979 Twin Pack 12V 2 x 2.0Ah Li-ion

MPN
06019A6979
Brand
Bosch
EAN-13
3165140997003
Order Code
97-7642
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £255.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

This Bosch Twin Pack contains the following:

1 x 12V GSB 12V-15 Professional Combi Drill has the shortest design in its class for optimum handling. With a 2-speed planetary gearbox for powerful screwdriving and drilling applications in wood and metal, and impact drilling in masonry.

No Load Speed: 0-380/0-1,300/min.
Impact Rate: 19,500/bpm.
Max. Torque: 30Nm, Settings: 20 + 1.

1 x 12V GDR 12V-105 Professional Impact Driver has an extremely compact design and is equipped with Bosch Electronic Cell Protection (ECP). This protects the battery against overload, overheating and total discharge.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-2,600/min.
Impact Rate: 0-3,100/bpm.
Max. Torque: 105Nm.
Capacity: Screw Diameter: M4-M12.

Also supplied with: 2 x 12V 2.0Ah Li-ion Batteries, 1 x 12V GAL 12V-20 Compact Charger and 1 x Tool Bag.


Reviews

Be the first to submit a review

Trustpilot