Bosch 06018B5001 GOP 12V-28 Professional Multi-Cutter 12V Bare Unit

MPN
06018B5001
Brand
Bosch
EAN-13
3165140842501
Order Code
97-7633
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch GOP 12V-28 Professional Multi-Cutter with brushless motor. Its superior Starlock interface with an optimised 3-dimensional tight-fitting connection between the machine and accessory delivers the highest possible power transmission for faster working progress. The multi-tool´s smallest handle grip makes it very ergonomic and easy to operate. Additionally, its lightweight design provides comfortable handling and convenience of use. It also includes features such as Constant Speed, magnetic mounting and Speed Selection.

Intended for drywall cutouts, kitchen fitting applications, and sanding. It can be used in wood, plastic, and metal. It is compatible with the Starlock system.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 12V batteries and chargers (Professional 12V System).

Specifications:

No Load Speed: 5,000-20,000/min.
Oscillation Angle: 1.4°.
Weight: 0.81kg excl. battery.


Adjustable speed Yes
Battery Voltage 12.0 V
Depth 61mm
Height 88mm
Idle oscillation rate (max) 20000 OPM
Idle oscillation rate (min) 5000 OPM
Multi-tool applications Grinding, Sanding, Sawing, Scraping
No-load rotation 5.000 – 20.000 opm
Oscillation Angle 1.4°
Oscillation angle on left and right 1.4°
Package depth 340mm
Package height 80mm
Package width 220mm
Power Source Battery
Removable battery Yes
Soft grip Yes
Sound level uncertainty 3 dB
Sound power level 90 dB
Sound pressure level 79 dB
Vibration level (grinding) 2.9 m/s²
Vibration level (plunge cut saw blade) 9.2 m/s²
Vibration level (scraping) 8.3 m/s²
Vibration level (segment saw blade) 2.5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (plunge cut saw blade) 1.5 m/s²
Vibration level uncertainty (scraping) 1.5 m/s²
Vibration level uncertainty (segment saw blade) 1.5 m/s²
Weight 1kg
Weight excl. battery 0.81kg
Width 267mm

Reviews

Be the first to submit a review

Trustpilot