Bosch 06017B0800 Professional Cordless Angle Grinder 125mm X-LOCK 18V

MPN
06017B0800
Brand
Bosch
EAN-13
3165140962483
Order Code
02-1694
Country of Origin
China
View Full Product Range (11)

Discontinued


The Bosch Professional GWX 18V-10PSC is a cordless angle grinder designed for versatile cutting and grinding tasks. Featuring a 125 mm disc size and powered by an 18 V system, it offers high performance without the need for cables. This tool is ideal for use in construction and metalworking, where mobility and precision are essential.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18.0 V
Carrying case Yes
Dim (L x W x H) 445 x 360 x 155 mm
Grinding disc diameter 12.5cm
Height 155mm
Idle speed 4500 - 9000 U/min
Idle speed (max) 9000 RPM
Idle speed (min) 4500 RPM
Length 445mm
Motor type Brushed motor
No-Load Speed 4.500 – 9.000 rpm
Power Source Battery
Product colour Aluminium, Black, Blue
Removable battery Yes
Rubber backing pad, diameter 125mm
Sound level uncertainty 3 dB
Sound power level 90 dB
Sound pressure level 79 dB
Vibration level (grinding) 5 m/s²
Vibration level (sanding) 3.5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 2.000kg
Weight excl. battery 2kg
Width 360mm

Trustpilot