Bosch 06017B0400 Professional Cordless Angle Grinder 125mm 18V X-LOCK

MPN
06017B0400
Brand
Bosch
EAN-13
3165140962452
Order Code
02-1693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £440.00 £405.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Professional cordless angle grinder 06017B0400 is a powerful 18 V tool designed for efficient cutting and grinding applications. It features a 125 mm disc size, ideal for various materials in construction and metalwork. This angle grinder is a versatile choice for both professional tradesmen and DIY enthusiasts.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Adjustable speed Yes
Battery Voltage 18.0 V
Grinding disc diameter 12.5cm
Idle speed (max) 9000 RPM
Idle speed (min) 4500 RPM
No-Load Speed 4.500 – 9.000 rpm
Power Source Battery
Product colour Black, Blue, Stainless steel
Rubber backing pad, diameter 125mm
Sound level uncertainty 3 dB
Sound power level 90 dB
Sound pressure level 79 dB
Vibration level (grinding) 6 m/s²
Vibration level (sanding) 3 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 2kg
Weight excl. battery 2kg

Reviews

Be the first to submit a review

Trustpilot