Bosch 06016C6000 Professional Router Cordless GLF 18V-8 Compact Design

MPN
06016C6000
Brand
Bosch
EAN-13
4053423303988
Order Code
13-7754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £210.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 06016C6000, also known by the alternate description 3330073 - Bosch Professional 06016C6000, is a compact cordless router designed for precision and flexibility in professional woodworking applications. This 18V tool offers the advantage of portability due to its battery-powered operation, making it ideal for use in varying work environments where access to mains power may be limited. It features a robust build that ensures durability while maintaining a lightweight design for ease of handling. Suitable for trimming, edge forming, and slot cutting, the Bosch 06016C6000 caters to engineers and tradespeople seeking a reliable solution for detailed and accurate routing tasks on-site or in workshop settings.
Type Router
Adjustable speed Yes
Battery Voltage 18 V
Built-in light Yes
Collet Capacity 6, 6.35 (1/4), 8 (5/16)
Depth 106mm
Dust extraction port Yes
Height 188mm
Idle speed (max) 30000 RPM
Idle speed (min) 10000 RPM
Key(s) included Yes
Motor type Brushless
Nominal Voltage 18V
Number of dust extraction adapters 2
Parallel guide Yes
Power Source Battery
Product colour Black, Blue
Product Type Router
Removable battery Yes
Soft grip Yes
Soft start Yes
Sound level uncertainty 3 dB
Sound power level 89 dB
Sound pressure level 81 dB
Weight 1.1kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot