Bosch 06016C1101 Professional Cordless Circular Saw 57mm 18V Case Included

MPN
06016C1101
Brand
Bosch
EAN-13
4059952610665
Order Code
02-1684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £233.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Professional GKS 18V-57-2 L solo is a cordless handheld circular saw with a maximum cutting depth of 57 mm at 90°. Designed for precision and mobility, it is ideal for construction and carpentry tasks where portable cutting solutions are needed. The saw is sold without a battery or charger, making it perfect for users who already own compatible 18 V Bosch Professional batteries.
Type Cordless handheld circular saw
Blade Diameter 165mm
Battery Voltage 18V
Blade bore 2cm
Bore Ø 20mm
Built-in light Yes
Carrying case Yes
Cutting depth (45º) 4.1cm
Cutting depth (90º) 5.7cm
Cutting depth (max.) 57mm
Cutting depth (max.) (45°) 42mm
Cutting depth (max.) (90°) 57mm
Dust extraction port Yes
Idle speed 5000 U/min
Idle speed (max) 5000 RPM
Kickback protection Yes
Length 345mm
Motor type Brushless
Package depth 440mm
Package height 240mm
Package width 370mm
Power Source Battery
Product colour Black, Blue, Silver
Sound level uncertainty 3 dB
Sound power level 104 dB
Sound pressure level 93 dB
Suitable for materials Wood
Vibration level (wood cutting) 2.5 m/s²
Vibration level uncertainty (wood cutting) 1.5 m/s²
Weight 2.9
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot