Bosch 06016C0001 Professional Cordless Reciprocity Saw 18V Brushless

MPN
06016C0001
Brand
Bosch
EAN-13
4059952581477
Order Code
02-1683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £329.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch Professional GSA 18V-28 is a cordless recipro saw designed for versatile cutting tasks. It features a brushless motor for improved efficiency and longer lifespan, operating on an 18V system without a battery included. The saw is ideal for cutting through wood, metal, and plastic, making it suitable for construction and landscaping applications.
Voltage 18V
Type Cordless recipro saw
Strokes Per Minute 2900 /min
Battery Voltage 18V
Cutting depth (max.) (steel) 150mm
Cutting depth (max.) (wood) 230mm
Cutting depth in metal profiles and metal pipes 150mm
Cutting depth in wood 230mm
Package depth 500mm
Package height 108mm
Package width 185mm
Sound power level 97 dB
Sound pressure level 86 dB
Stroke lengths 28mm
Stroke rate (1st gear / 2nd gear) 2.900 spm
Weight 3.2kg
Weight excl. battery 3.2kg

Reviews

Be the first to submit a review

Trustpilot