Bosch 06016B9000 GKS 18V-70 L Professional BITURBO Circular Saw 18V Bare Unit

MPN
06016B9000
Brand
Bosch
EAN-13
4059952577913
Order Code
97-7623
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £354.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch GKS 18V-70 L Professional BITURBO Circular Saw offers cordless flexibility with corded power. Thanks to the BITURBO Brushless technology, it is equal to a corded circular saw with 1,800W. Its ergonomically designed auxiliary handle provides outstanding control in all cutting positions. Equipped with a fast brake system, overload and restart protection, a spindle lock and a LED light. With its 190mm saw blade on the left, the GKS 18V-70 L offers a cutting depth of 70mm in 90° cuts.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). For maximum power use ProCORE18V ≥ 5.5 Ah. Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 5,000/min.
Saw Blade: 190 x 30mm Bore.
Max. Cutting Depth: @90°: 70mm, @45°: 49mm.
Weight: 4.1kg excl. battery.


Battery Voltage 18 V
Guide rail compatible No
Max. cutting capacity in wood (45°) 49mm
Max. Cutting Capacity in Wood (90°) 70mm
No-Load Speed 5.000 rpm
Package depth 426mm
Package height 330mm
Package width 228mm
Saw blade bore diameter 30mm
Saw blade diameter 190mm
Sound power level 106 dB
Sound pressure level 95 dB
Weight excl. battery 4.1kg

Reviews

Be the first to submit a review

Trustpilot