Bosch 06016B8001 Professional Cordless Saw 18V 50mm Depth LEDs Ergonomic

MPN
06016B8001
Brand
Bosch
EAN-13
4059952548333
Order Code
02-1682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £278.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch Professional's GKM 18V-50 is a cordless handheld circular saw offering a maximum cutting depth of 50 mm at 90°. Powered by an 18 V battery, this tool is ideal for precision cutting tasks in woodworking and construction. The Bosch Professional 06016B8001 model is suited for portable and efficient use without the restriction of a power cord.
Type Cordless handheld circular saw
Blade Diameter 136mm
Battery Voltage 18V
Bore Ø 20mm
Cutting depth (max.) (90°) 50mm
Idle speed 4250 U/min
Length 310mm
Package depth 358mm
Package height 221mm
Package width 263mm
Weight 2.2kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot