Bosch 06016A5004 Professional Cordless Saw 18V Tool-less Blade Change

MPN
06016A5004
Brand
Bosch
EAN-13
3165140876407
Order Code
02-1675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £138.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Bosch Professional's GSA 18V-LI C cordless recipro saw is a robust and versatile power tool. With no battery included, this 18 V saw is ideal for cutting tasks in construction and demolition. Perfect for cutting through wood, metal, and plastic, it provides flexibility and mobility for professionals.
Type Cordless recipro saw
Battery technology Lithium-Ion (Li-Ion)
Strokes Per Minute 3050 /min
Adjustable speed Yes
Battery Voltage 18V
Cutting depth (max.) (steel) 100mm
Cutting depth (max.) (wood) 200mm
Cutting depth in steel 10cm
Cutting depth in wood 20cm
Depth 367mm
Handle Type Barrel grip
Height 177mm
Idle stroke rate (max) 3050 spm
Number of Speeds 2
Power Source Battery
Product colour Black, Blue
Saw blade included Yes
Sound level uncertainty 3 dB
Sound power level 82 dB
Sound pressure level 93 dB
Upstroke (max.) 21mm
Vibration level (wood) 8 m/s²
Vibration level uncertainty (wood) 1.5 m/s²
Weight 2.5kg
Width 78mm

Reviews

Be the first to submit a review

Trustpilot