Bosch 0601682101 GKS 55+ GCE Circular Saw 63mm 1350W Soft Start Case

Image Representative of Range

Bosch 0601682101 GKS 55+ GCE Circular Saw 63mm 1350W Soft Start Case

MPN
0601682101
Brand
Bosch
EAN-13
3165140731041
Order Code
11-5212
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £490.00 £444.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Professional GKS 55+ GCE handheld circular saw, with a cutting depth of 63 mm at 90 degrees, delivers powerful performance with its 1350 W motor. Included in an L-Boxx case, it is designed for precision wood cutting in construction and carpentry applications. Ideal for professionals, this tool offers versatility and efficiency for on-site tasks.
Type Handheld circular saw
Power 1350W
Blade Diameter 165mm
Blade bore 2cm
Bore Ø 20mm
Carrying case Yes
Cutting depth (45º) 4.75cm
Cutting depth (90º) 6.3cm
Cutting depth (max.) (45°) 48mm
Cutting depth (max.) (90°) 63mm
Idle speed 2100 - 4700 U/min
Idle speed (max) 4700 RPM
Input power 1350 W
Operating Voltage 230V
Power Source AC
Product colour Black, Blue, Red, Silver
Saw blade included Yes
Uncertainty K 1.5 m/s²
Vibration emission 4 m/s²
Weight 3.8kg

Reviews

Be the first to submit a review

Trustpilot