Bosch 0601675071 GKT 55 GCE Professional Plunge Saw 1400W 240V

MPN
0601675071
Brand
Bosch
EAN-13
3165140607841
Order Code
97-7613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £645.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch GKT 55 GCE Professional Plunge Saw 240V Version.


AC input voltage 110 V
Input power 1400 W
Package depth 442mm
Package height 352mm
Package width 392mm
Sound power level 103 dB
Sound pressure level 92 dB
Weight 4.7kg

Reviews

Be the first to submit a review

Trustpilot