Bosch 060160A170 GKF 600 Professional Palm Router 600W 240V

MPN
060160A170
Brand
Bosch
EAN-13
3165140428903
Order Code
97-7606
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £225.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GKF 600 Professional Palm Router for precise edges. Its variable depth adjustment and tight-fitting motor unit enable exact settings and ensure accurate and precise results. Furthermore, a multitude of attachments offer versatility for a wide variety of applications. Intended for routing in wood and plastic. It is compatible with Bosch guide rails as well as the Bosch Click & Clean dust extraction system.

Supplied with: 1 x 1/4in Collet with Nut, 1 x Parallel Guide, 1 x Pilot, 1 x Open-ended Spanner 17mm and 1 x Carrying Case.

Specifications:

Voltage: 240V.
Input Power: 600W.
No Load Speed: 33,000/min.
Collet: 1/4in.
Weight: 1.5kg.


Input power 600 W
No-Load Speed 33.000 rpm
Package depth 400mm
Package height 235mm
Package width 375mm
Rated input power 600 W
Weight 1.500kg

Reviews

Be the first to submit a review

Trustpilot