Bosch 06015A1070 GST 12V-70 Professional Jigsaw 12V 2 x 2.0Ah Li-ion

MPN
06015A1070
Brand
Bosch
EAN-13
3165140711470
Order Code
97-7600
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £291.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This Bosch GST 12V-70 Professional Jigsaw is supplied with:

2 x 12V 2.0Ah Li-ion Batteries.
1 x Extra-clean for Wood Jigsaw Blade T 308 B.
1 x Speed for Wood Jigsaw Blade T 144 D.
1 x Glide Shoe.
1 x Anti-splinter Guard.
1 x Dust Extraction Set.
1 x GAL 12V-40 Professional Quick Charger.
1 x L-BOXX Inlay.
1 x L-BOXX 102.


Battery Voltage 12.0 V
Bevel angle 0 – 45°
Bevel angle, from 0°
Bevel angle, to 45°
Cutting depth in aluminium 3mm
Cutting depth in metal 3mm
Cutting depth in unalloyed steel 3mm
Cutting depth in wood 70mm
Package depth 335mm
Package height 105mm
Package width 225mm
Sound power level 88 dB
Sound pressure level 77 dB
Stroke height 18mm
Stroke rate at no load 1.500 – 2.800 spm
Weight excl. battery 1.5kg

Reviews

Be the first to submit a review

Trustpilot