Bosch 0601513060 GST 150-BCE Professional Bow Handle Jigsaw 780W 110V

MPN
0601513060
Brand
Bosch
EAN-13
3165140463621
Order Code
97-7594
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £198.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch GST 150-BCE Professional Bow Handle Jigsaw 110V Version.


AC input voltage 110 V
Input power 780 W
Package depth 390mm
Package height 115mm
Package width 355mm
Sound power level 94 dB
Sound pressure level 83 dB
Weight 2.7kg

Reviews

Be the first to submit a review

Trustpilot