Bosch 06014A3070 GPB 18V-2 C Prof Bluetooth Radio 240V & Li-ion Bare Unit

MPN
06014A3070
Brand
Bosch
EAN-13
4059952556130
Order Code
97-7591
Country of Origin
China

No longer stocked


Bosch GPB 18V-2 C Professional Bluetooth Radio with Bluetooth®, FM, and AUX. It can be powered via 18V batteries (Not supplied) or AC mains and provides intuitive operation, quick setup, USB charging and IP 54 protection.

This unit is ideal for providing jobsites with radio entertainment as well as smartphone-sourced music. It can be placed vertically as well as horizontally and it has both a handle and a hook for easy transportation and storage, further favoured by the radio’s compactness. The possibility of coupling two radios with one smartphone facilitates unique stereo sound.

Comes as a Bare Unit, NO Battery or Charger supplied.

Specifications:

Input Power: Battery: 18V Li-ion, DC: 230/240V.
Radio Frequency Range FM: 87.5-108 MHz.
Station Presets: 8.
Rated Power of Amplifier (in mains operation) 15 W.
Weight: 2.5kg (without battery).


Type Radios
Bluetooth Yes
Package depth 375mm
Package height 162mm
Package width 200mm

Trustpilot