Bosch 06014A1100 GLI 18V-300 Torch 18V Bare Unit

MPN
06014A1100
Brand
Bosch
EAN-13
3165140876193
Order Code
97-7590
Country of Origin
Hong Kong
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch GLI 18V-300 Cordless Torch illuminates every corner, no matter how dark, with its 6 powerful LEDs and a 4 position head. Provides plenty of lighting power whilst only consuming a small amount of energy. Fitted with a handy suspension hook.

Supplied as a Bare Unit, No Battery or Charger.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Brightness: 300 lumens.
Dimensions (L x W x H): 116 x 78 x 163mm.
Max. operating time 14.4 V: 250 mins/Ah.
Max. operating time 18 V: 300 mins/Ah.
Weight: 0.3kg (without battery).


Luminous Flux 300 lm
Max. operating time 14.4 V 250 mins/Ah
Max. operating time 18 V 300 mins/Ah
Package depth 332mm
Package height 101mm
Package width 200mm
Weight excl. battery 0.3kg

Reviews

Be the first to submit a review

Trustpilot