Bosch 06014A1000 GLI 12V-300 Professional Cordless Light 12V Bare Unit

MPN
06014A1000
Brand
Bosch
EAN-13
3165140876179
Order Code
97-7589
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch GLI 12V-300 Professional Cordless Light comes with a hanging hook and four possible standing positions for flexibility in illumination. Its shape and the six powerful LEDs make it ideal for lighting up narrow spaces. This handheld stick light features energy-saving technology providing light for a full working day.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 12V batteries and chargers (Professional 12V System).

Specifications:

Luminous Flux: 300 lm.
Weight: 0.15kg excl. battery.


Luminous Flux 300 lm
Max. operating time 12 V 180 mins/Ah
Package depth 197mm
Package height 67mm
Package width 79mm
Weight excl. battery 0.15kg

Reviews

Be the first to submit a review

Trustpilot