Bosch 0601446800 GLI 18V-4000 C Cordless Jobsite Light 18V Bare Unit

MPN
0601446800
Brand
Bosch
EAN-13
3165140976411
Order Code
97-7584
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £186.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

Bosch GLI 18V-4000 C Cordless Jobsite Light produces up to 4,000 lumens of brightness for excellent illumination. It has three brightness settings, flexible adjustment angles, and a 5/8in tripod thread, allowing for quick adaptation to any work situation. This floodlight is excellent for lighting up entire working areas. 

The floodlight is extremely robust due to its solid metal body shielded with a shock-absorbing rubber frame and heavy-duty safety bars. It features a User Interface with brightness indication and charge level indicator as well as a Bluetooth connectivity module offering convenient remote control and lighting adjustments via the MyTools tile in the Toolbox app.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Luminous flux: 4,000 lm.
Number of Brightness Levels: 3.
Weight: 2kg excl. battery.


Type Freestanding work light
Battery level indicator Yes
Bulb technology LED
Depth 182mm
Height 240mm
Luminous Flux 4000 lm
Package depth 235mm
Package height 193mm
Package width 244mm
Product colour Black, Blue
Tilt adjustment Yes
Weight 2kg
Width 292mm

Reviews

Be the first to submit a review

Trustpilot