Bosch 0601446700 GLI 18V-1200 C Cordless Mini Jobsite Light 18V Bare Unit

MPN
0601446700
Brand
Bosch
EAN-13
3165140953832
Order Code
97-7583
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Bosch GLI 18V-1200 C Cordless Mini Jobsite Light with 12 powerful LEDs capable of delivering up to 1,200 lumens for excellent lighting conditions. It has two brightness settings, five flexible standing positions, and a 1/4in tripod thread, allowing for quick adaptation to any work situation. 

The floodlight is splash-proof and dust-tight due to an IP 64-rated, robust battery cover. A Bluetooth connectivity module offers convenient remote control and lighting adjustments via the MyTools tile in the Toolbox app. This floodlight is excellent for lighting up entire working areas for a full working day. 

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Luminous flux: 1,200 lm.
Number of Brightness Levels: 2.
Weight: 1.4kg excl. battery.


Package depth 332mm
Package height 178mm
Package width 196mm

Reviews

Be the first to submit a review

Trustpilot