Bosch 0601446501 GLI 18V-2200 C Cordless Jobsite Light 18V Bare Unit

MPN
0601446501
Brand
Bosch
EAN-13
3165140901239
Order Code
97-7582
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/09/2026

Bosch GLI 18V-2200 C Cordless Jobsite with a powerful LED, capable of producing up to 2,200 lumens for superior lighting conditions. It has two brightness settings, five flexible adjustment angles and a 5/8in tripod thread, allowing for quick adaptation to any work situation. 

The floodlight is splash-proof and dust-tight due to an IP 64-rated, robust battery cover. A Bluetooth connectivity module which offers convenient remote control and lighting adjustments via the MyTools tile in the Toolbox app. This floodlight is excellent for lighting up entire working areas for a full working day. 

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Luminous flux: 2,200 lm.
Number of Brightness Levels: 2.
Weight: 1.9kg excl. battery.


Type Freestanding work light
Battery type Built-in battery
Bulb technology LED
Handle(s) Yes
International Protection (IP) code IP64
Luminous Flux 1200 lm
Number of bulbs 12 bulb(s)
Product colour Black, Blue
Protection features Dust resistant, Splash proof

Reviews

Be the first to submit a review

Trustpilot