Bosch 06013965P2 GW S9-115 P Professional Grinder 115mm 900W 110V

MPN
06013965P2
Brand
Bosch
EAN-13
3165140935326
Order Code
97-7578
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £110.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

1 x Bosch GW S9-115 P Professional Grinder 110V Version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 900W
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot