Bosch 06013965P1 GW S9-115 P Professional Grinder 115mm 900W 240V

MPN
06013965P1
Brand
Bosch
EAN-13
3165140935210
Order Code
97-7577
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £110.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GW S9-115 P Professional Grinder 240V Version.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 900W
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot