Bosch 06012A6501 Professional Hot Air Blower 18V Solo w/o Battery/Case

MPN
06012A6501
Brand
Bosch
EAN-13
4059952586694
Order Code
02-1622
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £221.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

Bosch Professional manufactures the GHG 18V-50 solo, a hot air blower designed for versatility and precision. This tool, sold without a battery or charger, includes a case for convenient transport and storage. It is ideal for applications such as paint stripping, welding, and drying surfaces.
Type Hot air blower
Corded / Cordless Cordless
Length 77mm
Maximum Airflow 170 l/min
Sound power level 67 dB
Sound pressure level 56 dB
Weight 0.590kg
Width 183mm

Reviews

Be the first to submit a review

Trustpilot