Bosch 06012A6500 GHG 18V-50 Heat Gun 18V Bare Unit

MPN
06012A6500
Brand
Bosch
EAN-13
4059952586687
Order Code
97-7566
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £153.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Bosch GHG 18V-50 Heat Gun provides portability, and flexibility in every working environment. Equipped with fast heat up, so it saves time, heating up to 300 °C within 6 seconds. Its compact design incorporates an ergonomic, soft grip handle, and an LED light for easy operation.

Comes as a Bare Unit, NO battery or charger in a cardboard box. Supplied with: 1 x 9mm Reduction Nozzle, and 1 x 32 x 33mm Reduction Nozzle.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Airflow: 175 l/min.
Working Temperature: 300-500°C.
Heat-up Time: 6 seconds to 300°C.
Temperature Levels: 2.
Sound Pressure Level: 56 dB(A).
Weight: 0.59kg (without battery).


Type Heat Gun
Corded / Cordless Cordless
AC input voltage 18 V
Built-in display No
Depth 77mm
Heat up time 6 s
Height 209mm
Maximum Airflow 175 l/min
Number of temperature settings 2
Power Source AC
Product colour Black, Blue
Product Type Hot air gun
Weight 590g
Width 183mm
Working temperature (max) 500°C
Working temperature (min) 300°C

Reviews

Be the first to submit a review

Trustpilot