Bosch 06012A2370 GSS 160 Multi Professional Orbital Sander 180W 240V

MPN
06012A2370
Brand
Bosch
EAN-13
3165140786003
Order Code
97-7563
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £153.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch GSS 160 Multi Professional Orbital Sander for tackling multiple applications, including corners. Its ergonomic palm rest and a compact design ensure easy, comfortable handling. Supplied with three interchangeable pads enables work on edges and corners as well as on small flat surfaces. Its dust box is fitted with a built-in Bosch Micro Filter System, providing an efficient dust-extraction system for practically dust-free work.

This orbital sander is intended for in-between sanding, surface finishing, and for sanding corners and small flat surfaces. It is applicable on wood, veneer, lacquer, filler, as well as mineral and acrylic surfaces. It is compatible with the Bosch Click & Clean System. The GSS 160 Professional Multi also includes a clamping system, a hook-and-loop system for fastening sanding paper, and is designed to enable one-handed use.

Supplied with:

3 x Sanding Sheets C470.
1 x Base Plate with Sanding Plate 80 x 130mm.
1 x Base Plate with Sanding Plate 113 x 101mm.
1 x Delta Base Plate with Sanding Plate 100 x 150mm.
1 x Dust Box incl. Microfilter.
1 x Screwdriver.
1 x Hole Punch.
1 x L-BOXX Inlay.
1 x L-BOXX 136.

Specifications:

Input Power: 180W.
No Load Speed: 12,000/min.
No Load Orbital Stroke Rate: 24,000/opm.
Orbit Diameter: 1.6mm.
Sanding Plate (Width x Length):
Hook & Loop: 80 x 130mm.
Hook & Loop, & Clamp: 113 x 101mm.
Delta Hook & Loop: 100 x 150mm.
Weight: 1.2kg.


AC input voltage 230 V
Delta sanding plate w/ hook-and-loop, length 150mm
Delta sanding plate w/ hook-and-loop, width 100mm
Input power 180 W
No-load orbital stroke rate 24.000 opm
No-Load Speed 12.000 rpm
Orbit diameter 1.6mm
Package depth 440mm
Package height 155mm
Package width 360mm
Rated input power 180 W
Sanding plate w/ hook-and-loop & clamp, length 113mm
Sanding plate w/ hook-and-loop & clamp, width 101mm
Sanding plate w/ hook-and-loop, length 130mm
Sanding plate w/ hook-and-loop, width 80mm
Sound power level 80 dB
Sound pressure level 76 dB
Tool dimensions (height) 143mm
Tool dimensions (length) 296mm
Tool dimensions (width) 101mm
Weight 1.200kg

Reviews

Be the first to submit a review

Trustpilot