Bosch 06012A0400 GCB 18V-63 Professional Band Saw 18V Bare Unit

MPN
06012A0400
Brand
Bosch
EAN-13
3165140998123
Order Code
97-7562
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £197.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch GCB 18V-63 Professional Band Saw has a compact design, ideal for working comfortably in tight spaces. Intended for cutting conventional materials to length including metal, plastic pipes, and aluminium profiles. Its blades can be changed tool-free thanks to a blade tension release and the protective guard with metal clips. Fitted with a soft grip handle for comfortable handling. There is also a LED light for illuminating the work area.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Blade Speed: 162 m/min.
Max. Cutting Depth: 63.5mm.
Blade Dimensions: 733 x 12.7 x 0.35mm.
Weight: 3.3kg excl. battery.


Voltage 18V
Type Cordless Bandsaw
Battery Included No
Power N/A
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Blade Length 73.3cm
Blade Thickness 0.4mm
Blade Width 1.27cm
Built-in light Yes
Cutting capacity (round) 6.35cm
Depth 200mm
Hangable Yes
Height 255mm
Idle speed (max) 162 m/min
Max. cutting depth 63.5mm
No-Load Speed 162 m/min
Power Source Battery
Product colour Blue
Protective bumper Yes
Saw blade dimensions 733 x 12.7 x 0.35 mm
Saw blade included Yes
Soft grip Yes
Weight 3.3kg
Weight excl. battery 3.3kg
Width 355mm

Reviews

Be the first to submit a review

Trustpilot