Bosch 0601220060 GGS 28 C Professional Straight Grinder 650W 110V

MPN
0601220060
Brand
Bosch
EAN-13
3165140588058
Order Code
97-7550
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £185.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/07/2026

Bosch GGS 28 C Professional Straight Grinder 110V Version.


AC input voltage 110 V
Output Power 350 W
Package depth 420mm
Package height 125mm
Package width 155mm
Sound power level 100 dB
Sound pressure level 89 dB
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot