Bosch 060119C560 GSB 21-2 RE Professional Impact Drill 1100W 110V

MPN
060119C560
Brand
Bosch
EAN-13
3165140505611
Order Code
97-7542
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £197.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

1 x Bosch GSB 21-2 RE Professional Impact Drill 110V Version.


Chuck Type Keyless
AC input voltage 110 V
Adjustable speed Yes
Chuck capacity, min./max. 1.5 – 13mm
Drill spindle connecting thread 1/2"-20 UNF
Drilling Yes
Drilling diameter in masonry 24 / 16mm
Drilling diameter in steel 16 / 8mm
Drilling diameter in wood 40 / 25mm
Impact rate at no-load speed 0 – 15.300 / 51.000 bpm
Input power 1100 W
Max. Torque 40.0 / 14.5 Nm
No-load speed, 1st gear 0 – 900 rpm
No-load speed, 2nd gear 3.000 rpm
Output Power 630 W
Package depth 390mm
Package height 115mm
Package width 355mm
Power Output 630 W
Rated input power 1.100 W
Rated speed 580 / 1.900 rpm
Rated torque 9.6 / 3.2 Nm
Screwdriving Yes
Sound power level 106 dB
Sound pressure level 95 dB
Tool dimensions (height) 220mm
Tool dimensions (length) 363mm
Tool dimensions (width) 81mm
Weight 2.85kg

Reviews

Be the first to submit a review

Trustpilot