Bosch 060118B070 GSB 162-2RE Professional Impact Drill 1500W 240V

MPN
060118B070
Brand
Bosch
EAN-13
3165140611282
Order Code
97-7541
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by AC input voltage:

    110 V 240 V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £655.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch GSB 162-2RE Professional Impact Drill 240V Version.


Chuck Type Key
AC input voltage 240 V
Adjustable speed Yes
Chuck capacity, min./max. 3 – 16mm
Drill spindle connecting thread 5/8"-16 UNF
Drilling Yes
Drilling diameter in masonry 162 / 82mm
Drilling diameter in steel 20 / 14mm
Drilling diameter in wood 50 / 32mm
Impact rate at no-load speed 0 – 12.750 / 30.600 bpm
Input power 1500 W
No-load speed, 1st gear 0 – 750 rpm
No-load speed, 2nd gear 1.800 rpm
Output Power 840 W
Package depth 535mm
Package height 150mm
Package width 325mm
Power Output 840 W
Rated input power 1.500 W
Rated speed 555 / 1.300 rpm
Rated torque 17.0 / 5.0 Nm
Screwdriving Yes
Sound power level 103 dB
Sound pressure level 92 dB
Tool dimensions (height) 175mm
Tool dimensions (length) 464mm
Tool dimensions (width) 97mm
Weight 4.8kg

Reviews

Be the first to submit a review

Trustpilot