Bosch 0601091B00 BT 170 HD Professional Building Tripod

MPN
0601091B00
Brand
Bosch
EAN-13
4059952595412
Order Code
97-7530
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch BT 170 HD Professional Building Tripod is made from durable yet lightweight aluminium. With quick locking thanks to the Quick-Clamp-System. Each leg's height can be controlled individually, enabling high stability on any floor.

Specifications:

Working Height: 107-165cm.
Tripod Thread: 5/8in.
Weight: 5.5kg.


Type Tripod
Tripod thread 5/8"
Weight, approx. 5.500kg
Work height 107 – 165cm

Reviews

Be the first to submit a review

Trustpilot