Bosch 0601081308 D-TECT 120 Professional Wall Scanner in L-BOXX 136

MPN
0601081308
Brand
Bosch
EAN-13
3165140995191
Order Code
97-7520
Country of Origin
Malaysia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £335.56 £275.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch D-TECT 120 Professional Wall Scanner is an intuitive radar scanner for almost all materials. Spot measurement provides accurate detection on narrow surfaces, while the centre finder shows the precise location of an object's centre. It has a simple user interface with three self-explanatory selection buttons for adjusting to various applications and it is able to detect objects at depths of up to 12cm. Audio and visual signals notify the user when objects are detected in the wall.

It is suitable for a range of craftsmanship disciplines to locate pipes filled with water and cables as well as to avoid drilling mishaps when performing carpentry, plumbing, electrical, and HVAC applications.

Dual Power Source technology allows for use with both a 12V Li-ion battery or standard alkaline batteries. Supplied with: 1 x Quick-start Card and 1 x L-BOXX 136.

NO batteries supplied. 

Specifications:

Max. Detection Depth: 120mm.
Max. Magnetic Metal Detection Depth: 120mm.
Max. Non-magnetic Metal Detection Depth: 80mm.
Max. Live Cable Detection Depth: 60mm.
Max. Wooden Substructures Detection Depth: 38mm.
Power Supply: 12V Li-ion or 4 x AA 1.5 V LR6 Batteries.
Automatic Deactivation: 5 minutes approx.
Weight: 0.5kg.


Manufacturers Warranty 1 Year
Accuracy 2cm
Auto power off after 5 min
Battery type AA
Carrying case Yes
Height 206mm
Insulation Test Voltage CAT IV
Maximum detection depth (live cable) 6cm
Maximum detection depth (steel) 12cm
Maximum detection depth (wood) 3.8cm
Measurement modes Live cable detector, Metal detector, Wire finder
Number of batteries supported 4
Power source type Battery
Wall types Concrete, Plasterboard
Weight 500g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot