Bosch 0601068000 GOL 26 D Professional Optical Level

MPN
0601068000
Brand
Bosch
Order Code
97-7495
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch GOL 26 D Professional Optical Level is the ideal levelling device for surveyors and other professionals. This powerful telescope offers 26x magnification. There is also a built-in target collimator and integrated circular vial. The extremely robust design makes it ideal for outdoor use. A self locking compensator protects the pendulum against damage and loss of calibration during transportation.

Supplied with:

1 x Plumb Bob.
1 x Lens Cover.
1 x Adjusting Pin.
1 x Hex Key.
1 x Carrying Case.

Specifications:

Unit of Measure: 360 degrees.
Magnification: 26 x.
Accuracy: &plasmin; 1.6mm at 30m.
Working Range: 100m.
Dust and Splash Protection: IP54.
Operating Temperature: -10 – 50°C.
Storage Temperature: -20 – 70°C.
Tripod Thread: 5/8in.
Weight: 1.5kg.


Type Optical Level
Accuracy 1.6mm at 30m
Magnification x26

Reviews

Be the first to submit a review

Trustpilot