Bosch 0601063S00 GLL 3-80 Professional 360° Line Laser

MPN
0601063S00
Brand
Bosch
EAN-13
3165140888356
Order Code
97-7481
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £334.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch GLL 3-80 C Professional 360° Line Laser projects 3 x 360° lines. Allows for simultaneous horizontal and vertical levelling applications around the entire room for highly efficient work, while the tool´s intuitive user interface offers easy operation. High-powered diodes ensure high visual clarity. 

The GLL 3-80 Professional is perfect for fast self-levelling and it is capable of self-levelling on non-level surfaces up to &plasmin; 4° in less than 4 seconds. This line laser is compact, easy to handle, and extremely robust (IP54). Developed for suspending drop ceilings, building floors, installing windows, mounting shelves, laying drainage pipes, building framework for drywall, and laying tiles.

Supplied with:

4 x AA 1.5V LR6 Batteries.
1 x Pouch.
1 x Laser Target Plate.
1 x Pouch.

Specifications:

Accuracy: &plasmin; 0.3mm/m.
Self-levelling Range: ±4°.
Working Range: 30m.
Working Range with Receiver: 120m.
Laser Diode: 630 - 650 nm, < 10mW.
Laser Class: 2.
Levelling Time: 4 Seconds.
Power Supply: 4 x AA 1.5V LR6 Batteries (supplied).
Operating Temperature: -10-40°C.
Storage Temperature: -20-70°C.
Dust and Splash Protection: IP54 (except for the lithium-ion battery and AA1 battery adaptor).
Tripod Thread: 1/4in, 5/8in.
Weight: 0.82kg.


Type Line level
Accuracy ± 0.3 mm/m
Battery Included Yes
Battery level indicator Yes
Battery type AA
Battery Voltage 1.5 V
Beam direction Horizontal/Vertical
Colour of laser line red
Compatible laser receivers LR 6 + 7
Depth 149mm
Dust and splash protection IP 54
Height 143mm
International Protection (IP) code IP54
Laser Class 2
Laser diode Line: 630 - 650 nm. < 10mW
Levelling accuracy (±) 0.3 mm/m
Levelling time 4 s
Maximum range 30m
Maximum range (with receiver) 120m
Number of batteries included 4 pc(s)
Number of batteries supported 4
Number of laser lines 3
Operating altitude 0 - 2000m
Operating relative humidity (H-H) 0 - 90%
Operating Temperature -10 – 40°C
Operating temperature (T-T) -10 - 40°C
Operating Time 4 h
Operating time (max.) 4 h in 3-line mode
Power Source Battery
Power Supply 4 x 1.5 V LR6 (AA)
Product colour Black, Blue, Red
Projection 3 x 360° line
Self-levelling Yes
Self-levelling range ± 4°
Self-levelling range (±) 4°
Storage temperature -20 – 70°C
Storage temperature (T-T) -20 - 70°C
Tripod mounting supported Yes
Tripod thread 1/4",5/8"
Wavelength 630 nm
Weight 820g
Weight, approx. 0.82kg
Width 84mm
Working range with receiver 120m
Working range, value 30m

Reviews

Be the first to submit a review

Trustpilot